TDK-Lambda PAQ65D485033/CV

Module DC-DC 2-OUT 5V/3.3V 13A/16A 65W 7-Pin Quarter-Brick
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for PAQ65D485033/CV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAQ65D485033/CV.

IHS

Datasheet2 pages14 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXE30-48D12
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±12V, Isolated type
TDK-LambdaPXD20-48D15
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±15V, Isolated type
Advanced EnergyAXA00BB36-L
Module DC-DC 48VIN 2-OUT 12V/-12V 0.835A/-0.835A 20W 6-Pin
Advanced EnergyAEE00BB48-M
Module DC-DC 2-OUT 12V/-12V 0.417A/-0.417A 10W 5-Pin DIP
TDK-LambdaPXE30-24D15
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
Murata Power SolutionsBEI15-050-Q12P-C
Module DC-DC 24VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 6-Pin Tray

Descriptions

Descriptions of TDK-Lambda PAQ65D485033/CV provided by its distributors.

Module DC-DC 2-OUT 5V/3.3V 13A/16A 65W 7-Pin Quarter-Brick
DC-DC Regulated Power Supply Module, 2 Output, 65W
65 W, 36 -76 VDCVin, Dual Output, 5 VDC@13 A | 3.3 VDC@16 A DC-DC Converter
DC-DC Converters, Power module type, Dual Output, Output: 65W, 5, 3.3V, Isolated type, Option: 1 trim type
65W 36-76VDC 5V@13, 3.3V@16 1.45x2.28x.35
DC/DC Converter; No. of Outputs:2; Output Current:16A; Power Rating:65W; Supply Voltage:48V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:76VDC; Input Voltage Min:36VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAQ65D48-5033/CV
  • PAQ65D485033-CV
  • PAQ65D485033CV