TDK-Lambda PXE30-48D12

DC-DC Converters, Power module type, Dual Output, Output: 30W, ±12V, Isolated type
$ 104.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE30-48D12.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PXE30-48D12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP30-4805DF/N
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: +/-3000
Recom PowerRP30-4812DFW-HC
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-1250
TDK-LambdaPXD20-48D15
DC-DC Converters, Power module type, Dual Output, Output: 20W, ±15V, Isolated type
TDK-LambdaPXE30-24D15
DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
Recom PowerRP30-2412DEW
Module DC-DC 24VIN 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin Tube
TDK-LambdaPAQ65D485033/CV
Module DC-DC 2-OUT 5V/3.3V 13A/16A 65W 7-Pin Quarter-Brick

Descriptions

Descriptions of TDK-Lambda PXE30-48D12 provided by its distributors.

DC-DC Converters, Power module type, Dual Output, Output: 30W, ±12V, Isolated type
Module DC-DC 2-OUT 12V/-12V 1.25A/-1.25A 30W 7-Pin
DC-DC Regulated Power Supply Module, 2 Output, 30W
DC DC CONVERTER +/-12V 30W / Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V - 75V Input
300KHz Fixed 2 12V 75V 36V Through hole mounting 50.8mm*40.6mm*8.6mm
DC-DC, 30W, 36-75V, +/-12V 1.25A, 2x1.6 inch size
DIP,50.8x40.6mm Isolated Power Modules ROHS
Isolated DC/DC Converters 30W 36-75Vin +/-12Vo ut +/-1.25A
30W 36-75VDC +/-12V@1.25A 2.0 x 1.6 x 0.4
Dc-Dc Converter, 12V/-12V, 1.25A/-1.25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:30W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A Rohs Compliant: Yes |Tdk-Lambda PXE30-48D12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE3048D12