TDK-Lambda PAF700F48-12

DC-DC Converters, Power module type (with baseplate), Output: 702W, 12V, Isolated type
$ 349.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF700F48-12.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda PAF700F48-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2026-10-15
LTD Date2027-03-30
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAF600F48-12/T
Module DC-DC 48VIN 1-OUT 12V 50A 600W 16-Pin Brick
TDK-LambdaPAF600F48-12
Power Supply; 12 V; 50 A; 600 W; 48 VDC; 14.2 A (Typ.) W; -40 degC; 100 degC
TDK-LambdaPAF500F48-12/T
Module DC-DC 1-OUT 12V 42A 504W 16-Pin Brick
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF700F48-12 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 702W, 12V, Isolated type
Power Supply; 12 VDC (Nom.); 58.5 A; 702 W; 48 VDC; 16.5 A (Typ.) W; -40 degC
Module DC-DC 1-OUT 12V 58.5A 702W 16-Pin Brick
DC-DC CONVERTER, 12V, 58.5A; Power Supply Applications:ITE; DC / DC Converter Type:Full Brick, DIP; Input Ratio:-; Output Power Max:702W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:58.5A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF700F4812