TDK-Lambda PAF600F48-28

DC-DC Converters, Power module type (with baseplate), Output: 602W, 28V, Isolated type
$ 326.04
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAF600F48-28.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages5 years ago

Sager Power Systems

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK-Lambda PAF600F48-28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-12
Lifecycle StatusNRND (Last Updated: 1 year ago)
LTB Date2026-10-15
LTD Date2027-03-30
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAF500F48-28
DC-DC Converters, Power module type (with baseplate), Output: 504W, 28V, Isolated type
TDK-LambdaPAF500F48-28/T
Module DC-DC 1-OUT 28V 18A 504W 16-Pin Brick
TDK-LambdaPAF700F48-28/T
Remote On/Off,OCP,OVP 25A 28V 1 76V 48V Fixed Through hole mounting 60.96mm*116.84mm*12.7mm
Advanced EnergyAGF800-48S48P-6L
Module DC-DC 48VIN 1-OUT 48V 16.7A 800W 14-Pin Brick

Descriptions

Descriptions of TDK-Lambda PAF600F48-28 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 602W, 28V, Isolated type
Module DC-DC 1-OUT 28V 21.5A 602W 16-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 602W, Hybrid
602 W, 19 -76 VDC VIN, SINGLE OUTPUT, 28 VDC@21.5 A DC-DC CONVERTER
DC-DC CONVERTER, OUT 28VDC, IN 19 TO 36/36 TO 76VDC, PCB, ENCLOSED, 602W, 1
DC,Fixed 1 28V 76V 36V Through hole mounting 116.8mm*61mm*12.7mm
DC-DC, 602W, 36-76V, 28V 21.5A, Full brick
Isolated DC/DC Converters - Through Hole 602W 28V 21.5A
DC-DC CONVERTER, 28V, 21.5A; Power Supply Applications:ITE; DC / DC Converter Type:Full Brick, DIP; Input Ratio:-; Output Power Max:602W; No. of Outputs:1 Output; Output Voltage - Output 1:28V; Output Current - Output 1:21.5A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAF600F4828