TDK-Lambda NV1-453FF-N

AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/15A/5A/1A 175W
$ 289.661
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda NV1-453FF-N.

Sager Power Systems

Datasheet6 pages4 years ago

Electro Sonic

Sager Electronics

Master Electronics

Newark

Related Parts

TDK-LambdaNV1-453FF
AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/15A/5A/1A 175W
TDK-LambdaNV1-453TT-N
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 25A/15A/5A/1A 175W
TDK-LambdaNV1-350TT
AC/DC Power Supply Triple-OUT 5V/12V/-12V 25A/5A/1A 175W Medical
AC-DC Power Factor Correction Module, 3 Output, 120W, Hybrid
AC-DC Power Factor Correction Module, 3 Output, 120W, Hybrid
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda NV1-453FF-N provided by its distributors.

AC/DC Power Supply Quad-OUT 5V/3.3V/15V/-15V 25A/15A/5A/1A 175W
175 W, QUAD OUTPUT, 5 VDC@25 A | 3.3 VDC@15 A | 15 VDC@5 A | - 15 VDC@1 A AC-DC POWER SUPPLY
Ac-Dc Converter, Pcb Mount, 5 O/p, 175W; Power Supply Approvals:medical; No. Of Outputs:5 Output; Output Power Max:175W; Output Voltage - Output 1:5V; Output Current - Output 1:25A; Output Voltage - Output 2:3.3V; Width:93.98Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • NV1453FFN