TDK-Lambda NV1-350TT

AC/DC Power Supply Triple-OUT 5V/12V/-12V 25A/5A/1A 175W Medical
$ 225.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda NV1-350TT.

Sager Power Systems

Datasheet6 pages4 years ago

Electro Sonic

Sager Electronics

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Related Parts

TDK-LambdaSCT42
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.5A 40W 12-Pin
TDK-LambdaSCT45
AC/DC Power Supply Triple-OUT 5V/15V/-15V 4A/2A/0.5A 40W 12-Pin
TDK-LambdaSCT47
AC/DC CONVERTER 5V 24V 12V 40W
AC-DC Power Factor Correction Module, 3 Output, 120W, Hybrid
Advanced EnergyNLP40-7608J
AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin

Descriptions

Descriptions of TDK-Lambda NV1-350TT provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/-12V 25A/5A/1A 175W Medical
PowerSupply; AC-DC; 5V@25A; 12V@5A; -12V@1A; 90-264VIn; Medical; NVSeries
175W 3 90V(AC) 264V(AC) 5A 25A -12V 12V 5V 127mm*76.2mm*31.8mm
175 W, SINGLE OUTPUT, 5 VDC@25 A AC-DC POWER SUPPLY
AC/DC CONVERTER 5V +/-12V 175W
Ac-Dc Converter, Pcb Mount, 3 O/p, 175W, 5V, 12V, -12V; Power Supply Approvals:medical; No. Of Outputs:3 Output; Output Power Max:175W; Output Voltage - Output 1:5V; Output Current - Output 1:25A; Output Voltage - Output 2:12V Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • NV 1350TT
  • NV1350TT