Advanced Energy NLP40-7608J

AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy NLP40-7608J.

IHS

Datasheet7 pages5 years ago

Newark

Jameco (USA)

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-01-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-01

Related Parts

Advanced EnergyNLP40-76T366J
AC/DC Power Supply Triple-OUT 3.3V/12V/-12V 4A/2A/0.2A 50W 9-Pin
TDK-LambdaSWT40-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/2A/0.3A 54.6W 9-Pin
TDK-LambdaSWT30-522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/1.5A/0.3A 49.6W 9-Pin
TDK-LambdaMTW15-51515
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin
TDK-LambdaMTW15-51212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.3A/0.2A 16W 11-Pin
TDK-LambdaMTW30-51212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/1.2A/0.3A 30W 9-Pin

Descriptions

Descriptions of Advanced Energy NLP40-7608J provided by its distributors.

AC/DC Power Supply Triple-OUT 5V/12V/-12V 4A/2A/0.2A 50W 9-Pin
DC Input Capable,Universal Input 50W 4A 5V 3 370V(DC) 90V~264V(AC) Fixed 107.95mm*63.5mm
AC-DC Regulated Power Supply Module, 3 Output, 40W, Hybrid
5V, 12V, -12V 40W 2.5" X 4.25", Rohs Compliant
Linear & Switching Power Supplies 40W +5/+12/-12V
AC-DC CONVERTER, OPEN FRAME, 3 O/P, 40W, 5V, 12V, -12V; Power Supply Approvals:ITE; No. of Outputs:3 Output; Power Rating (Convection Cooling):40W; Power Rating (Forced Cooling):50W @ 20CFM; Input Voltage VAC:90V AC to 264V AC
AC-DC CONV, OPEN FRAME, 3 O/P, 40W, 5V, 12V, -12V; Power Supply Output Type: Fixed; Input Voltage AC Min: 12V; Input Voltage AC Max: 264V; No. of Outputs: 3; Output Current - Output 1: 4A; Output Current - Output 2: 2A; Height: 29.21mm

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLP40-7608J.