TDK-Lambda LEDC10-12-R48

Dc-dc, Non Isolated, Sip, Constant Current, Input 12VDC, Output 0.48A, 10W

Price and Stock

Related Parts

Diodes Inc.ZXLD1320DCATC
Tape & Reel (TR) Step-Down (Buck) PWM Surface Mount led driver 4.05mm 2A 18V 24W
Texas InstrumentsLM3407MY/NOPB
Tape & Reel (TR) LM3407 Step-Down (Buck) PWM led driver 3mm 350mA 30V 1MHz
Texas InstrumentsTPS92511DDA
500mA 30W Anode Capable constant current buck LED Dvr 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS92511DDAR
500mA 30W Anode Capable constant current buck LED Dvr 8-SO PowerPAD -40 to 125
MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC

Descriptions

Descriptions of TDK-Lambda LEDC10-12-R48 provided by its distributors.

DC-DC, NON ISOLATED, SIP, CONSTANT CURRENT, INPUT 12VDC, OUTPUT 0.48A, 10W
LED SUPPLY CC BUCK 3-20V 480MA
LED DRVR 12V 11-Pin

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEDC1012R48