Texas Instruments LM3407MY/NOPB

Tape & Reel (TR) LM3407 Step-Down (Buck) PWM led driver 3mm 350mA 30V 1MHz
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3407MY/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

HQonline

Future Electronics

element14

Inventory History

3 month trend:
-1.67%

CAD Models

Download Texas Instruments LM3407MY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3407MY/NOPB.

Related Parts

Texas InstrumentsLM3407MYX/NOPB
30V PWM Step-Down (Buck) 350mA 1 450mV 30V 4.5V HVSSOP-8 SMD mount,glue mount 3mm*3mm*860μm
Texas InstrumentsLM3401MM/NOPB
Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125
Diodes Inc.AP8800M8G-13
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 8-Pin MSOP T/R
Diodes Inc.AL8807QMP-13
30V PWM Analog Step-Down (Buck) 1.3A 6V MSOP-8 SMD Adhesive Mount 3mm × 3mm × 860μm
Texas InstrumentsLM3405AXMY/NOPB
1.6-MHz, 1-A constant current buck LED driver with internal compensation 8-HVSSOP
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments LM3407MY/NOPB provided by its distributors.

Tape & Reel (TR) LM3407 Step-Down (Buck) PWM led driver 3mm 350mA 30V 1MHz
30V PWM Step-Down (Buck) Converter, 350mA, 1 Ch, 100mV, 4.5V In, 4.5V Out, HVSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:30V; Output Voltage Max:27V; Output Current Max:350A; Switching Frequency Max:1MHz; Supply Voltage Min:4.5V; Supply Voltage Max:30V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3407MY/NOPB .
  • LM3407MY/NOPB.
  • LM3407MYNOPB