TDK-Lambda JWS100-48/A

Power Supply; AC-DC; 48V; 2.1A; 85-265V In; Enclosed; DIN Rail; PFC; 101W; JWS Series
$ 224.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS100-48/A.

TDK-Lambda

Datasheet5 pages25 years ago

Sager Electronics

IHS

Newark

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 months ago)

Related Parts

TDK-LambdaHWS100A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 100.8 W, 48 V, 2.1 A
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
Mean WellLPP-100-48
LPP-100 Series 100.8 W Single Output 48 V AC/DC Power Supply with PFC Function
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
AC-DC Power Factor Correction Module, 1 Output, 100.8W, Hybrid
AC-DC Power Factor Correction Module, 1 Output, 100.8W, Hybrid

Descriptions

Descriptions of TDK-Lambda JWS100-48/A provided by its distributors.

Power Supply;AC-DC;48V;2.1A;85-265V In;Enclosed;DIN Rail;PFC;101W;JWS Series
AC-DC Power Factor Correction Module, 1 Output, 100.8W
AC-DC Power Supplies, Unit type, Output: 100.8W, 48V, Option: With cover
100 W, SINGLE OUTPUT, 48 VDC@2.1 A AC-DC POWER SUPPLY
AC/DC Power Supply Single-OUT 48V 2.1A
Ac-Dc Converter, Enclosed, 1 O/p, 100.8W, 2.1A, 48V; Power Supply Approvals:ite; No. Of Outputs:1Outputs; Output Power Max:100.8W; Output Voltage - Output 1:48V; Output Current - Output 1:2.1A; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS100-48A
  • JWS10048/A
  • JWS10048A