Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPP-100-48

LPP-100 Series 100.8 W Single Output 48 V AC/DC Power Supply with PFC Function
$ 30.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPP-100-48.

IHS

Datasheet2 pages3 years ago

Electro Sonic

JRH Electronics

Sager Power Systems

Sager Electronics

Inventory History

3 month trend:
-38.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Mean WellLPP-100-24
AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt PFC
Mean WellLPP-100-27
LPP-100 Series 102.6 W Single Output 27 V AC/DC Power Supply with PFC Function
Mean WellLPS-100-7.5
AC to DC Power Supply Open Frame Single Output 7.5 Volt 13.3 Amp 99.75 Watt

Descriptions

Descriptions of Mean Well LPP-100-48 provided by its distributors.

LPP-100 Series 100.8 W Single Output 48 V AC/DC Power Supply with PFC Function
101W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 2.1A 48V base mount 222mm*62mm*33.6mm
AC-DC Power Factor Correction Module, 1 Output, 100.8W, Hybrid
Switching Power Supplies 100.8W 48V 2.1A With PFC Function
LPP-100-48 MEAN WELL AC-DC 48 Volt 2.1 Amp 101 Watt Power Supply +More!
O/P +48V2.1A; General PCB; AC/DC; Open PCB; Open Frame
AC/DC 100W 48V Single Output Power Supply, Open Frame
Power Supply Switching 100 Watt 48VDC@2.7A Open Frame Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 100.8 W, 48 V, 2.1 A
48V 2.1A 48Vdc Power Supply PFC, Open Frame Type 48V 2.1A
AC/DC Power Supply Single-OUT 48V 2.1A 100.8W 11-Pin
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 2.1 / Output Type = Adjustable / Rated Power W = 100.8 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 83 / MTBF h = 287900 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 250 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 222 / Width mm = 62 / Height mm = 33.6 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPP100-48