Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS100B-48

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
$ 56.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS100B-48.

Ciiva

Datasheet2 pages6 years ago

TDK-Lambda

element14 APAC

Newark

Sager Power Systems

Inventory History

3 month trend:
-1.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input

Descriptions

Descriptions of TDK-Lambda RWS100B-48 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
AC-DC, Enclosed, 85-265V, 48V 2.1A, 100.8W
TDK-Lambda, 100.8W Embedded Switch Mode Power Supply SMPS, 48V dc, Enclosed
AC-DC Power Supplies, Unit type, Output: 100.8W, 48V, Standard type
TDK LAMBDA RWS-100B-48 AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 100.8 W, 48 V, 2.1 A
AC-DC CONVERTER, 1 O/P, 48V, 2.1A, 100.8W; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:100.8W; Output Voltage - Output 1:48V; Output Current - Output 1:2.1A; Output Voltage - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-100B-48
  • RWS100B48