Network Applications = Wi-Fi / Network Applications = Bluetooth / Network Applications = ZigBee / Gain = 8.2 dBi / Mounting Type = Pole Mount / Mounting Type = Wall Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Female N / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 1.3:1 / Power Rating W = 50 / Protection Rating = IP65 / Series = Barracuda / Length mm = 553 / Diameter mm = 24 / Material = Glass Fibre / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60