Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Laird FG9023

Fiberglass Base Station Antenna with Type-N Female Connector 900 to 928MHz 50Ohm 3dBi Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird FG9023.

IHS

Datasheet1 page16 years ago

Future Electronics

Factory Futures

Talley

Related Parts

LairdFG9026
Omnidirectional Antenna with Type-N Female Connector 902 to 928MHz 50Ohm Bulk
LairdFG9020
Fiberglass Base Station Antenna with Fixed Type-N Female Connector 900 to 928MHz 0 to 4dBi Bulk
External Antenna, Collinear, Single Band, 2.4GHz -2.5GHz, Vertical, Pole / Wall Mount
LairdPC906N
RF ANT 918MHZ YAGI N TYP BRKT MT
TE ConnectivityANT-DB1-LP-RM-01-N
Multi-Band Directional Factor Log Periodic Antenna w/ N-style Female Connector
RF Antenna, 860 to 870MHz, Dipole, 8dBi, 50 ohm, Vertical

Descriptions

Descriptions of Laird FG9023 provided by its distributors.

Fiberglass Base Station Antenna with Type-N Female Connector 900 to 928MHz 50Ohm 3dBi Bulk
FG9023 Series 928 MHz 3 dBd Whip Straight Fiberglass Omnidirectional Antenna
5dB 200W 2 50Ω 915MHz Bracket mounting 635mm(Length)*593.73mm(height)
Antenna Fiberglass 5dBi Gain 928MHz
OMNI,FG,902-928MHZ ROHS COMPLIANT: YES
WHIP ANTENNA, 902-928MHZ, 5.15DBI

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FG9023.