Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Laird FG9020

Fiberglass Base Station Antenna with Fixed Type-N Female Connector 900 to 928MHz 0 to 4dBi Bulk
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird FG9020.

Sager Electronics

Datasheet2 pages12 years ago

Related Parts

External Antenna, Collinear, Single Band, 2.4GHz -2.5GHz, Vertical, Pole / Wall Mount
LairdPC906N
RF ANT 918MHZ YAGI N TYP BRKT MT
LairdFG9023
Fiberglass Base Station Antenna with Type-N Female Connector 900 to 928MHz 50Ohm 3dBi Bulk
Antennas Barracuda Omb.915.B03F21 902-915Mhz 3Dbi Omnidirectional Outdoor Antenna
LairdGD58-29
Antennas Grid,Wire,Fixed,NF

Descriptions

Descriptions of Laird FG9020 provided by its distributors.

Fiberglass Base Station Antenna with Fixed Type-N Female Connector 900 to 928MHz 0 to 4dBi Bulk
Antenna; OMNI; FG; 902-928MHZ
RF ANT 915MHZ WHIP STR N FEM
2.15DBI ANTENNA FG9020
Whip Antenna, 902-928Mhz; Antenna Type:whip; Frequency Min:902Mhz; Frequency Max:928Mhz; Antenna Mounting:n Connector; Gain:0Dbi; Vswr:2; Input Power:100W; Input Impedance:50Ohm; Antenna Polarisation:vertical; Product Range:fg Rohs Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc