Taoglas MA600.A.ABC.006

MA600 Spartan 3in1 Permanent Mount GPS/GLONASS/GALILEO Cellular Wi-Fi Antenna Ø145.6*36mm
$ 139.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA600.A.ABC.006.

Sager Electronics

Datasheet23 pages9 years ago

Inventory History

3 month trend:
-0.83%

Related Parts

Antenna Cellular -7.5dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz Box
Yageo GroupGPSMB501
Antenna MIMO 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Automotive Bag
Taoglas Storm Antenna, 2 5G/LTE, Black, SMA, Bolt, Cable Length: 3m/9.84Ft
Antenna External 2dBi Gain 960MHz/2960MHz Automotive Box
Antenna External 2.2dBi Gain 500MHz/960MHz/1610MHz/2170MHz/2497MHz Bag
Antenna Mount -4.5dBi Gain 894MHz/960MHz/1880MHz/1990MHz/2170MHz/2483MHz/5825MHz Bag

Descriptions

Descriptions of Taoglas MA600.A.ABC.006 provided by its distributors.

MA600 Spartan 3in1 Permanent Mount GPS/GLONASS/GALILEO Cellular Wi-Fi Antenna Ø145.6*36mm
Antenna Cellular -7.5dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz Box
Combo Antenna, 5.4-5.9Ghz, 2.8Dbi; Antenna Type:Combo; Frequency Min:5.4Ghz; Frequency Max:5.9Ghz; Antenna Mounting:Screw; Gain:2.8Dbi; Vswr:1.6; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Rohs Compliant: Yes |Taoglas MA600.A.ABC.006
-7.5dB 2,1.6 50¦¸ 850MHz,900MHz,1.575GHz,1.602GHz,1.8GHz,1.9GHz,2.1GHz,2.4GHz,4.85GHz,5.2GHz,5.65GHz 10MHz , 39.5mm*39.5mm

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK