Taoglas MA412.A.BI.003

Taoglas Storm Antenna, 2 5G/LTE, Black, SMA, Bolt, Cable Length: 3m/9.84Ft
$ 107.78
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA412.A.BI.003.

BiPOM Electronics

Datasheet35 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-8.86%

Related Parts

Antenna Mount -4.5dBi Gain 894MHz/960MHz/1880MHz/1990MHz/2170MHz/2483MHz/5825MHz Bag
Yageo GroupGPSMB501
Antenna MIMO 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Automotive Bag
Antenna GPS -3.1dBi 1602MHz/896MHz/960MHz/1880MHz/1990MHz/2170MHz Screw Box
Antenna GPS/GLONASS -10.58dBi Gain 960MHz/2170MHz/2360MHz/2800MHz/3600MHz Automotive Bag
Yageo GroupW5012
Rf Antenna, Whip, 868-928Mhz, 2Dbi Rohs Compliant: Yes |Pulse Electronics W5012
Yageo GroupGPSDM700/5800SSS
Antenna Multi Band 6.5dB Gain 960MHz/2170MHz/2700MHz/2485MHz/5875MHz Automotive

Descriptions

Descriptions of Taoglas MA412.A.BI.003 provided by its distributors.

Taoglas Storm Antenna, 2 5G/LTE, Black, SMA, Bolt, Cable Length: 3m/9.84Ft
Combo Antenna, 3.3-3.6Ghz, 5.37Dbi; Antenna Type:Combo; Frequency Min:3.3Ghz; Frequency Max:3.6Ghz; Antenna Mounting:Screw; Gain:5.37Dbi; Vswr:3.5; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Rohs Compliant: Yes |Taoglas MA412.A.BI.003
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Gain = 6.4 dBi / Mounting Type = Screw / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 824 ... 900 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.5 ... 2.7 GHz / Frequency Band Range = 3.3 ... 3.5 GHz / Networks / Technology = 4G LTE / Networks / Technology = UMTS / Networks / Technology = GSM / Networks / Technology = DCS / Networks / Technology = PCS / Antenna Connector Type = Male SMA / Coaxial Cable Types = CFD-200 / Cable Length m = 3 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 3.5:1 / Protection Rating = IP67 / Series = Storm / Length mm = 216 / Width mm = 93 / Height mm = 31 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK