Yageo Group GPSMB501

Antenna MIMO 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Automotive Bag
$ 165.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group GPSMB501.

IHS

Datasheet29 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-11.21%

Supply Chain

Introduction Date2019-10-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Taoglas Storm Antenna, 2 5G/LTE, Black, SMA, Bolt, Cable Length: 3m/9.84Ft
Antenna Mount -4.5dBi Gain 894MHz/960MHz/1880MHz/1990MHz/2170MHz/2483MHz/5825MHz Bag
Antenna GPS -3.1dBi 1602MHz/896MHz/960MHz/1880MHz/1990MHz/2170MHz Screw Box
Yageo GroupW5012
Rf Antenna, Whip, 868-928Mhz, 2Dbi Rohs Compliant: Yes |Pulse Electronics W5012
Yageo GroupGPSDM700/5800SSS
Antenna Multi Band 6.5dB Gain 960MHz/2170MHz/2700MHz/2485MHz/5875MHz Automotive
AbraconAPAMBJ-145
External Antenna, Dome, Dual Band, 2.4 GHz, 5.1 GHz to 5.9 GHz, Horizontal, SMA Connector

Descriptions

Descriptions of Yageo Group GPSMB501 provided by its distributors.

Antenna MIMO 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Automotive Bag
External Antenna, Puck, Multi Band, 2.4GHz -2.5GHz, 1.563144GHz -1.559052GHz, 1.5985625GHz -1.6065625GHz, Right Hand Circular, Magnetic Mount
829MHz, 2.2GHz, 3.2GHz, 5.4GHz LTE, WLAN Module RF Antenna 698MHz ~ 960MHz, 1.7GHz ~ 2.7GHz, 2.9GHz ~ 3.6GHz, 4.9GHz ~ 5.9GHz 5dBi Connector, SMA Male Panel Mount
Wifi/Gps/Gnss Antenna, 4.9-5.925Ghz; Antenna Type:Wifi; Frequency Min:4.9Ghz; Frequency Max:5.925Ghz; Antenna Mounting:Sma Connector; Gain:5Dbi; Vswr:1.4; Input Power:-; Input Impedance:50Ohm; Antenna Polarization:- Rohs Compliant: Yes |Pulse Electronics GPSMB501

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.