Taoglas MA450.K.LBICG.003

Taoglas Storm Antenna, 2 5G/LTE, 2 Wi-Fi, 1 GPS, Black, SMA, Bolt, Cable Length: 5m/16.4Ft
$ 348.32
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA450.K.LBICG.003.

BiPOM Electronics

Datasheet49 pages9 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Combo Antenna, 4.5GHz to 5.85GHz, 2 VSWR, 50ohm, Linear Polarisation, Screw
Antenna External 2dBi Gain 960MHz/2960MHz Automotive Box
Antenna GPS 4dBi 787MHz/896MHz/960MHz/1880MHz/1990MHz/2170MHz/2500MHz/3500MHz/1602MHz Screw Box
MA600 Spartan 3in1 Permanent Mount GPS/GLONASS/GALILEO Cellular Wi-Fi Antenna Ø145.6*36mm
Antenna External 2.2dBi Gain 500MHz/960MHz/1610MHz/2170MHz/2497MHz Bag
Yageo GroupGPSMB501
Antenna MIMO 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Automotive Bag

Descriptions

Descriptions of Taoglas MA450.K.LBICG.003 provided by its distributors.

Taoglas Storm Antenna, 2 5G/LTE, 2 Wi-Fi, 1 GPS, Black, SMA, Bolt, Cable Length: 5m/16.4Ft
Antenna Module LTE MIMO + Wi-Fi MIMO + GNSS RHCP 5.8GHz 4.3dBi Screw Mount Carton
Antenna BeiDou/GLONASS/GPS -2.1dBi Gain 960MHz/2170MHz/2690MHz/3600MHz Carton
Combo Antenna, 4.9-5.85Ghz, 7.99Dbi; Antenna Type:Combo; Frequency Min:4.9Ghz; Frequency Max:5.85Ghz; Antenna Mounting:Screw; Gain:7.99Dbi; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Linear; Product Rohs Compliant: Yes |Taoglas MA450.K.LBICG.003

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK