Taoglas MA241.BI.001

Taoglas Genesis Antenna, 2 5G/LTE, Black, SMA, Adhesive, Cable Length: 2m/6.56Ft
$ 48.025
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA241.BI.001.

JRH Electronics

Datasheet61 pages4 years ago
Datasheet38 pages7 years ago

Inventory History

3 month trend:
+8.16%

Related Parts

Antenna Dual Band -1.51533dBi/-3.48933dBi 2500MHz/6000MHz Adhesive Bag
AbraconAPAMS-103
External Antenna, Blade, Dual Band, 870MHz-960MHz, 1.71GHz -1.88GHz, Linear, Adhesive Mount
Yageo GroupW1920G0915
External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount
Yageo GroupW1920G3658
External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount
Taoglas Stingray AA.107.301111 Antenna, GPS/GLONASS/Galileo, Adhesive, 3m RG-174 SMA-M-001
Antenna GPS/Penta-Band -3dBi/28dB 896MHz/1880MHz/1990MHz/960MHz/1580.42MHz Adhesive Bag

Descriptions

Descriptions of Taoglas MA241.BI.001 provided by its distributors.

Taoglas Genesis Antenna, 2 5G/LTE, Black, SMA, Adhesive, Cable Length: 2m/6.56Ft
Antenna Omni-Directional -5.4dBi Gain 960MHz/6000MHz Automotive 3-Pin Bag
RF ANTENNA, 3.41 TO 3.49GHZ, 4.81DBI; Antenna Type:Combo; Frequency Min:3.41GHz; Frequency Max:3.49GHz; Antenna Mounting:Adhesive; Gain:4.81dBi; VSWR:3.5; Input Power:-; Input Impedance:50ohm; Antenna Polarization:- RoHS Compliant: Yes

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK