Yageo Group W1920G0915

External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount
$ 10.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W1920G0915.

JRH Electronics

Datasheet3 pages16 years ago

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-7.39%

Related Parts

Antenna Penta-Band 896MHz/960MHz/1880MHz/1990MHz/2170MHz Automotive
AbraconAPAMS-103
External Antenna, Blade, Dual Band, 870MHz-960MHz, 1.71GHz -1.88GHz, Linear, Adhesive Mount
Rf Antenna, Dipole, 6Ghz, Rp Sma Conn; |Taoglas FXP832.03.0458D
Yageo GroupW1920G3658
External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount
Antenna GSM 3dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz
AbraconAPAMP-116
External Antenna, Puck, Single Band, 1.5744 GHz to 1.57644 GHz, Right Hand Circular, Adhesive Mount

Descriptions

Descriptions of Yageo Group W1920G0915 provided by its distributors.

External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount
Antenna Wireless 1.5dBi Gain 960MHz/2170MHz
Antennas PENTA BAND BLADE ANTENNA 3FT C
1.5dB 50Ω 892MHz,1.9GHz SMD mount,glue mount 5mm(height)
Omni Directional Blade Antenna
ANTENNA, STEALTH BLADE, PENTA, SMA; SVHC:No SVHC (18-Jun-2012); Connector Type:SMA; Frequency:2.17GHz; Impedance:50ohm; Power Rating:3W
Wireless - External Indoor Stealth Blade

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.