Yageo Group W1920G3658

External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount
$ 15.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W1920G3658.

JRH Electronics

Datasheet3 pages16 years ago

Sager Electronics

Inventory History

3 month trend:
-9.89%

Related Parts

AbraconAPAMS-103
External Antenna, Blade, Dual Band, 870MHz-960MHz, 1.71GHz -1.88GHz, Linear, Adhesive Mount
Yageo GroupW1920G0915
External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount
Rf Antenna, Dipole, 6Ghz, Rp Sma Conn; |Taoglas FXP832.03.0458D
Antenna Penta-Band 896MHz/960MHz/1880MHz/1990MHz/2170MHz Automotive
Antenna GSM 3dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz
AbraconAPAMS-102
Antenna External 1dBi/2dBi/2.5dBi/3dBi Gain 960MHz/1880MHz/1990MHz/2170MHz Automotive Carton

Descriptions

Descriptions of Yageo Group W1920G3658 provided by its distributors.

External Antenna, Blade, Dual Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Vertical, Adhesive Mount
Antenna Omni-Directional 1.5dB Gain 960MHz/2170MHz
Penta Band Blade Antenna 12 ft cable SMA
Wireless - External Indoor Stealth Blade
1.5dB 50Ω 892MHz;1.9GHz wire mounting

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.