Taoglas MA220.LB.001

RF Antenna, 2.57 to 2.69GHz, Combo, -1.59dBi, 50 ohm, Linear
$ 25.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas MA220.LB.001.

JRH Electronics

Datasheet25 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+110%

Supply Chain

Introduction Date2017-06-19

Related Parts

Antenna Wide Band 960MHz/1612MHz/1990MHz/2170MHz/2500MHz/2700MHz/6000MHz Adhesive Bag
AbraconAPAMS-102
Antenna External 1dBi/2dBi/2.5dBi/3dBi Gain 960MHz/1880MHz/1990MHz/2170MHz Automotive Carton
RF SolutionsANT-IBARQB-SMA
RF Solutions ANT-IBARQB-SMA I Bar Mini Gsm Quad Band Patch Antenna
Yageo GroupSB698SMA3
Stealth Blade LTE Antenna 698MHz to 960MHz/1710MHz to 2170MHz/2300MHz to 2700MHz IP67
Taoglas GSA.8827.A.101111 Antenna, I-Bar, 5G/LTE, Adhesive Mount, SMA-M, 1m RG-174-001
Yageo GroupW4120GG5000
GSM/GPS glass mount antenna SMA/SMA 5 meters of cable

Descriptions

Descriptions of Taoglas MA220.LB.001 provided by its distributors.

RF Antenna, 2.57 to 2.69GHz, Combo, -1.59dBi, 50 ohm, Linear
RF ANTENNA, 2.57 TO 2.69GHZ, -1.59DBI; Antenna Type:Combo; Frequency Min:2.57GHz; Frequency Max:2.69GHz; Antenna Mounting:Adhesive; Gain:-1.59dBi; VSWR:-; Input Power:5W; Input Impedance:50ohm; Antenna Polarization:Linear RoHS Compliant: Yes
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = Wi-Fi / Network Applications = GPS / Gain = 3 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 698 ... 800 MHz / Frequency Band Range = 791 ... 862 MHz / Frequency Band Range = 824 ... 900 MHz / Frequency Band Range = 880 ... 960 MHz / Frequency Band Range = 1.57 ... 1.61 GHz / Frequency Band Range = 1.71 ... 1.88 GHz / Frequency Band Range = 1.85 ... 2 GHz / Frequency Band Range = 1.92 ... 2.17 GHz / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 2.57 ... 2.69 GHz / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = UMTS / Networks / Technology = GSM / Networks / Technology = DCS / Networks / Technology = PCS / Antenna Connector Type = Male SMA / Coaxial Cable Types = RG-174 / Cable Length m = 3 / Impedance Ohm = 50 / Power Rating W = 5 / Polarisation = Linear / VSWR = 1.91:1 / Protection Rating = IP67 / Series = Optimus / Diameter mm = 63 / Height mm = 12 / Material = Polycarbonate (PC) / Material = ABS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK