Yageo Group W4120GG5000

GSM/GPS glass mount antenna SMA/SMA 5 meters of cable
$ 24.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group W4120GG5000.

Sager Electronics

Datasheet3 pages15 years ago
Datasheet17 pages8 years ago
Datasheet11 pages9 years ago

Component Distributors Inc.

Related Parts

AbraconAPAMPS-105
Rf Ant 900Mhz/1.575Ghz Mod Cable - Bulk Rohs Compliant: Yes |Abracon APAMPS-105
TE ConnectivityANT-DB1-HDP-SMA
Multi-Band HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, SMA Connector
TE ConnectivityANT-DB1-HDP-RPS
Multi-Band HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, RP-SMA Connector
3.3,3.6,2.2 700MHz,850MHz,900MHz,1.575GHz,1.8GHz,1.9GHz,2.1GHz , 200.5mm*66.5mm*9mm
TE ConnectivityANT-DB1-VDP-RPS
Multi-Band VDP Series Vertical Stick-On 1/2 Wave Dipole Antenna, RP-SMA Connector
Yageo GroupSB698SMA3
Stealth Blade LTE Antenna 698MHz to 960MHz/1710MHz to 2170MHz/2300MHz to 2700MHz IP67

Descriptions

Descriptions of Yageo Group W4120GG5000 provided by its distributors.

GSM/GPS glass mount antenna SMA/SMA 5 meters of cable
Antenna GPS 0dB Gain 960MHz/2170MHz/1576.4MHz 2-Pin
External Antenna, Puck, Triple Band, 1.5744GHz -1.5764GHz, Linear, Vertical, Right Hand Circular, Adhesive Mount

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.