Yageo Group SB698SMA3

Stealth Blade LTE Antenna 698MHz to 960MHz/1710MHz to 2170MHz/2300MHz to 2700MHz IP67
$ 14.774
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SB698SMA3.

Master Electronics

Datasheet14 pages9 years ago

Inventory History

3 month trend:
-19.77%

Related Parts

TE ConnectivityANT-DB1-VDP-RPS
Multi-Band VDP Series Vertical Stick-On 1/2 Wave Dipole Antenna, RP-SMA Connector
TE ConnectivityANT-DB1-HDP-SMA
Multi-Band HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, SMA Connector
TE ConnectivityANT-DB1-HDP-RPS
Multi-Band HDP Series Horizontal Stick-On 1/2 Wave Dipole Antenna, RP-SMA Connector
RF SolutionsANT-TBARQB-SMA
RF Solutions 3G, , T , SMA, 1710 ¡ú 1990 MHz , 1900 ¡ú 2200 MHz , 824 ¡ú 960 MHz
Taoglas Adhesive GNSS Antenna, GNSS, Black, NMO Connector, Direct Mounting, Cable Length: N/A
Ulysses AA.162 Mini Magnetic Mount GPS/ GLONASS Antenna, 3M RG-174 SMA(M)

Descriptions

Descriptions of Yageo Group SB698SMA3 provided by its distributors.

Stealth Blade LTE Antenna 698MHz to 960MHz/1710MHz to 2170MHz/2300MHz to 2700MHz IP67
External Antenna, Blade, Triple Band, 2.3GHz -2.7GHz, Vertical, SMA Connector
ANTENNA, CELLULAR/3G, 0.698-2.7GHZ, 2DBI ROHS COMPLIANT: YES
Antenna Blade 2dBi Gain 960MHz/2170MHz/2700MHz Bag
2.5 Glue Stick Antenna 2dBi 3W Antennas ROHS
Antennas Stealth Blade LTE An tenna
RF ANT 829MHZ/1.94GHZ BLADE SMA
698-2700 MHZ LTE STEALTH BLADE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB698SMA3.