Taoglas GP.1575.18.4.A.02

Patch Antenna, Single Band, Right Hand Circular, 1.575 GHz, Adhesive, Pin
$ 2.217
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GP.1575.18.4.A.02.

JRH Electronics

Datasheet8 pages9 years ago

Factory Futures

Inventory History

3 month trend:
+38.01%

CAD Models

Download Taoglas GP.1575.18.4.A.02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Gps 1575.42Mhz Patch Antenna 35353.5Mm Rohs Compliant: Yes |Taoglas GP.1575.35.3.A.02
CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm
RF Antenna, 1.575GHz, Patch, 1.55dBi, 50 ohm, Right Hand Circular

Descriptions

Descriptions of Taoglas GP.1575.18.4.A.02 provided by its distributors.

Patch Antenna, Single Band, Right Hand Circular, 1.575 GHz, Adhesive, Pin
PATCH ANTENNA, 1.575GHZ, 2.5DBI; Antenna Type:Patch; Frequency Min:-; Max:1.575GHz; Mounting:Adhesive; Gain:2.5dBi; VSWR:1.5; Input
Compatible GNSS Networks = GPS / Compatible GNSS Networks = Galileo / Gain = 2.5 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 1.575 GHz / Impedance Ohm = 50 / Polarisation = RHCP / VSWR = 1.5:1 / Length mm = 18 / Width mm = 18 / Height mm = 4 / Material = Ceramic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK