Taoglas CGGP.18.4.C.02

CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm
$ 3.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas CGGP.18.4.C.02.

IHS

Datasheet14 pages7 years ago

Future Electronics

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+50.13%

CAD Models

Download Taoglas CGGP.18.4.C.02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RF Antenna, 1.575GHz, Patch, 1.55dBi, 50 ohm, Right Hand Circular
Taoglas GP.1575.15.4.B.02 Ceramic GPS Patch antenna, pin fed
Antennas Gp.1575.25.2.A.02 25*25*2Mm Gps/Galileo 1575.42Mhz Patch Antenna

Descriptions

Descriptions of Taoglas CGGP.18.4.C.02 provided by its distributors.

CGGP.18.4.C.02 GPS/GLONASS/Galileo Dual-Band Patch Antenna 18*18*4mm
GNSS Antenna, 1.57 ... 1.61 GHz, GPS/Galileo/GLONASS, 3 dBi, 18mm
Patch Antenna, Dual Band, 1.575 GHz, 1.602 GHz, Adhesive, Pin
Antenna GPS/GLONASS 3dBi Gain 1610MHz Automotive Tray
GPS Antenna, 1575MHz Min, 1610MHz Max, 3dB Gain
18MM Ceramic GPS/GLONASS PATCH ANTENNA
3dB 2.4 50¦¸ 1.575GHz,1.602GHz , 18mm*18m*4.5mm
Patch Antenna, 1.575-1.61Ghz, 3Dbi; Antenna Type:Patch; Frequency Min:1.575Ghz; Frequency Max:1.61Ghz; Antenna Mounting:Adhesive; Gain:3Dbi; Vswr:-; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:-; Product Range:-; Rohs Compliant: Yes |Taoglas CGGP.18.4.C.02
RF ANT 1.575/1.602GHZ CER PATCH

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK