Taoglas FXUB70.A.07.C.001

PCB Antenna, 698MHz to 3GHz, 2.3 VSWR, 4.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
$ 5.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas FXUB70.A.07.C.001.

JRH Electronics

Datasheet18 pages6 years ago
Datasheet28 pages3 years ago

Inventory History

3 month trend:
-0.14%

Related Parts

Maximus FXUB66 5G/4G Wideband 600-6000MHz Flexible Antenna, 150mm Ø1.37, I-PEX MHF® U.FL
PCB Antenna, 2.4GHz to 2.4835GHz, 2 VSWR, 2.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
PCB Antenna, 2.4GHz to 2.4835GHz, 1.5 VSWR, 1.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
Yageo GroupW4000D197
External Antenna, Puck, Single Band, 1.57542GHz, Adhesive Mount
Yageo GroupW4000J197
Active GPS Antenna 5m cable MCX connector
AntenovaSRFG017-100
Bentoni: Flexible GNSS antenna, self adhesive, 100mm cable + Ipex

Descriptions

Descriptions of Taoglas FXUB70.A.07.C.001 provided by its distributors.

PCB Antenna, 698MHz to 3GHz, 2.3 VSWR, 4.5dBi Gain, 50ohm, Linear Polarisation, Adhesive
Antenna MIMO 5dBi Gain 960MHz/1990MHz/2170MHz/2360MHz/2500MHz/2690MHz/3600MHz Automotive Bag
PCB ANTENNA, 698MHZ-3GHZ, 4.5DBI; Antenna Type:PCB; Frequency Min:698MHz; Max:3GHz; Mounting:Adhesive; Gain:4.5dBi; VSWR:2.3; Input
Network Applications = 4G / Network Applications = 3G / Network Applications = 2G / Network Applications = GPS / Gain = 5 dBi / Mounting Type = Adhesive Mount / Frequency Band Range = 698 ... 960 MHz / Frequency Band Range = 1.575 GHz / Frequency Band Range = 1.71 ... 2.17 GHz / Frequency Band Range = 2.3 ... 2.36 GHz / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 2.5 ... 2.7 GHz / Frequency Band Range = 3.4 ... 3.6 GHz / Networks / Technology = 4G LTE / Networks / Technology = WCDMA / Networks / Technology = HSPA / Networks / Technology = HSPA+ / Networks / Technology = TD-SCDMA / Antenna Connector Type = U.FL / Coaxial Cable Types = 1.37 mm / Cable Length mm = 150 / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 2.3:1 / Length mm = 181 / Width mm = 21 / Height mm = 0.2 / Material = Plastic / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK