TAIYO YUDEN TMK105B7103KV-F

CAP CER 10000PF 25V X7R 0402 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
$ 0.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN TMK105B7103KV-F.

IHS

Datasheet1 page2 years ago

element14 APAC

Master Electronics

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+55.70%

CAD Models

Download TAIYO YUDEN TMK105B7103KV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
3,080,659
124,252,375
124,252,375
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-09-13
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Yageo GroupC0402C103K3RACTU
CAP CER 10000PF 25V X7R 0402 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
25V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 10 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05B103KB5NNNC
50V 10nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B103KP5NNNC
Multilayer Ceramic Capacitor, 0.01 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric]

Descriptions

Descriptions of TAIYO YUDEN TMK105B7103KV-F provided by its distributors.

CAP CER 10000PF 25V X7R 0402 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 0.01 uF 25 V ±10% X7R Automotive Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.01 uF, ± 10 %, 0402, X7R, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125C T/R
CAP, MLCC, 0402, 25V, X7R, 0.01UF 10%, T&R
Chip Capacitor (MLCC) 0402 10nF ±10% 25V X7R
CERAMIC CAPACITOR 0.01UF, 25V, X7R, 10%, 0402, FULL REEL; Capacitance: 10000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0402 ^1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R;
Ceramic Capacitor 0.01Uf, 25V, X7R, 10%, 0402, Full Reel; Rango De Producto:Serie M; Capacidad:0.01Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:25V; Temperatura De Trabajo Mín.:-55°C |Taiyo Yuden TMK105B7103KV-F

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM TMK105 B7103KV-F
  • RM TMK105B7103KV-F
  • RMTMK105B7103KV-F
  • TMK105 B7103KV-F