TAIYO YUDEN QMK212B7102MDHT

Cap, Mlcc, 0805, 250V, X7R, 0.001Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden QMK212B7102MDHT
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN QMK212B7102MDHT.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Alternate Parts

Price @ 1000
$ 0.072
$ 0.035
$ 0.035
Stock
1
20,983
20,983
Authorized Distributors
5
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

250V 1nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 1000PF 100V, X7R, 20%, 0805; Product Range:TDK - C Series; Cap
KYOCERA AVX08052C102MAT2A
Cap Ceramic 0.001uF 200V X7R 20% SMD 0805 125°C Paper T/R
Cap Ceramic 0.001uF 100V X7R 20% SMD 0805 125°C Punched Paper T/R
Yageo GroupC0805C102M2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF X7R 0805 20%
Yageo GroupC0805C102M5RACTU
Cap Ceramic 0.001uF 50V X7R 20% Pad SMD 0805 125°C T/R

Descriptions

Descriptions of TAIYO YUDEN QMK212B7102MDHT provided by its distributors.

Cap, Mlcc, 0805, 250V, X7R, 0.001Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden QMK212B7102MDHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 1000pF 20% X7R AEC-Q200
Cap Ceramic 0.001uF 250V X7R 20% Pad SMD 0805 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
Medium-High Voltage MLCC for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 250V, 1000 pF, ± 20 %, 0805, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU