TDK C2012X7R2E102M085AA

250V 1nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.035
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X7R2E102M085AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C2012X7R2E102M085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.048
$ 0.048
Stock
20,644
37,373
37,373
Authorized Distributors
3
2
2
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
850 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENQMK212B7102MD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 1000pF 20% X7R MID HIGH VOL
Cap Ceramic 0.001uF 100V X7R 20% SMD 0805 125°C Punched Paper T/R
KYOCERA AVX08051C102MAT2A
0805 1 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 200V 0805 Paper T/R
KYOCERA AVX08052C102M4Z2A
Cap Ceramic 0.001uF 200V X7R 20% Pad SMD 0805 FlexiTerm 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805

Descriptions

Descriptions of TDK C2012X7R2E102M085AA provided by its distributors.

250V 1nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805
CAPACITOR CERAMIC 1000PF 250V, X7R, 20%, 0805, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:2x1.25x0.85mm
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 1000, TOL: +/-20%, THICKNESS: 0.85 ± 0.10
Chip Capacitance (Mlcc) 0805 1nF ±20% 250V X7R

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos