
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NS12565T100MN | 0 | 2K | Cut Tape | ||||||||
| Onlinecomponents.com | NS12565T100MN | 0 | 500 | Bulk | ||||||||
| Avnet | NS12565T100MN | 0 | 2K | 21h | ||||||||
| Master Electronics | NS12565T100MN | 0 | 500 | |||||||||
| Quest | NS12565T100MN | 599 | 18h |
Download TAIYO YUDEN NS12565T100MN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN NS12565T100MN provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names: