TAIYO YUDEN NRS6045T470MMGK

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS6045T470MMGK.

Newark

Datasheet3 pages4 years ago
Datasheet22 pages12 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-29.45%

CAD Models

Download TAIYO YUDEN NRS6045T470MMGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TAIYO YUDENNR8040T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 252mOhm DCR 2424
TAIYO YUDENNRS8030T470MJGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.221Ohm DCR 3131 T/R
TAIYO YUDENNRS8030T470MJGJV
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.221Ohm DCR 3131 Automotive T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 900mA 5040 T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 15Q-Factor Ferrite 1.4A 0.19Ohm DCR T/R

Descriptions

Descriptions of TAIYO YUDEN NRS6045T470MMGK provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
NRS Series 6045 47 uH ±20% Tolerance 1.15A Shielded Surface Mount Power Inductor
SMD INDUCTOR, 47UH, 1.15A, 20%, 5 MHZ; Product Range:TAIYO YUDEN - NRS6045 Series Shielded Type SMD Power Inductors; Inductance:47µH; Inductance Tolerance:± 20%; DC Resistance Max:0.211ohm; DC Current Rating:1.15A; No. of Pins:2
Inductor, Shielded, 47Uh, 1.4A, Smd; Rango De Producto:Serie Nrs; Inductancia:47Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.211Ohm; Corriente Rms (Irms):1.15A; Bobina, Tipo:Smd |Taiyo Yuden NRS6045T 470MMGK

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS6045T 470MMGK