TAIYO YUDEN NR3012T4R7M

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.98A 0.156Ohm DCR 1212 T/R
$ 0.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NR3012T4R7M.

IHS

Datasheet3 pages3 years ago

Future Electronics

Newark

JRH Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-47.74%

CAD Models

Download TAIYO YUDEN NR3012T4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.06
Stock
191,895
2
Authorized Distributors
6
2
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
770 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
156 mΩ
225 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

TAIYO YUDENNRH3012T4R7MNV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.06A 0.156Ohm DCR 1212 Automotive T/R
TAIYO YUDENNR3015T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.04A 0.144Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.24A 0.156Ohm DCR 1212 T/R
TAIYO YUDENNRS3015T4R7MNGH
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.04A 0.144Ohm DCR 1212 T/R
Ind Power Chip Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.05A 1616 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.12A 0.21Ohm DCR 1008 T/R

Descriptions

Descriptions of TAIYO YUDEN NR3012T4R7M provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.98A 0.156Ohm DCR 1212 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 4.7UH 980MA 156 MOHM
NR Series 4.7 uH ±20 % 0.77 A Shielded Surface Mount Power Inductor
SMD Power Inductors (NR series), 0.77A, 4.7 uH, ± 20 %, NR3012T, RoHS
Taiyo Yuden SCT
FIXED IND 4.7UH 980MA 156MOHM SM
100KHz 48MHz 770mA 980mA 4.7¦ÌH 156m¦¸ ¡À20% 1212 , 3mm*3mm*1.2mm
In Stock, AS6081 Certified Vendor, Ships Same day
NR Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 4.7muH
INDUCTOR, SHIELDED, 4.7UH, 770MA, SMD; Inductance:4.7µH; RMS Current (Irms):980mA; Inductor Construction:Shielded; Saturation Current (Isat):770mA; Product Range:NR Series; DC Resistance Max:130mohm; Inductance Tolerance:± 20% RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NR 3012T 4R7M
  • NR 3012T4R7M
  • NR-3012T-4R7M
  • NR3012T-4R7M