TAIYO YUDEN NR3010T150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.4A 0.888Ohm DCR 1212 T/R
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NR3010T150M.

IHS

Datasheet3 pages3 years ago

Newark

Farnell

Taiyo Yuden SCT

_legacy Avnet

Inventory History

3 month trend:
+73.53%

CAD Models

Download TAIYO YUDEN NR3010T150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31

Related Parts

TAIYO YUDENNRH3010T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.48A 0.66Ohm DCR 1212 T/R
TAIYO YUDENBRC2016T150M
Inductor PowerChip Wirewound 15uH 20% 100KHz Ferrite 0.41A 0.78Ohm DCR 0806 T/R
TAIYO YUDENNR4010T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.51A 0.612Ohm DCR 1515 T/R
Ind Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 450mA 0909 T/R
Inductor Power Shielded Multi-Layer 15uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TAIYO YUDEN NR3010T150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.4A 0.888Ohm DCR 1212 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
INDUCTOR, SHIELDED, 15UH, 400A, SMD; Product Range:TAIYO YUDEN - NR Series; Inductance:15µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.74ohm; RMS Current (Irms):400mA; Packaging:Cut Tape
Inductor, 15Uh, 400Ma, 20%, 30Mhz, Smd; Core Material:Ferrite; Dc Current Rating:400Ma; Dc Resistance Max:0.74Ohm; Inductance:15Μh; Inductance Tolerance:± 20%; Inductor Case Style:3010; Reel Quantity:2000 Rohs Compliant: Yes |Taiyo Yuden NR3010T150M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM NR 3010T 150M
  • LM NR3010T 150M
  • LMNR3010T150M
  • NR 3010T150M