TDK MLZ2012N150LT000

Inductor Power Shielded Multi-Layer 15uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N150LT000.

TDK

Datasheet12 pages5 years ago

ODG (Origin Data Global)

HQonline

TME

Inventory History

3 month trend:
-1.72%

CAD Models

Download TDK MLZ2012N150LT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.065
Stock
1,153,756
669,310
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
350 mA
350 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
611 mΩ
611 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 15uH 20% 2MHz Ferrite 0.25A 1.235Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 15uH 20% 2MHz Ferrite 250mA 1.235Ohm DCR 0805 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLBC2518T150M
Inductor General Purpose Chip Wirewound 15uH 20% 2.52MHz Ferrite 0.285A 0.845Ohm DCR 1007 T/R
TAIYO YUDENBRC2016T150M
Inductor PowerChip Wirewound 15uH 20% 100KHz Ferrite 0.41A 0.78Ohm DCR 0806 T/R
TAIYO YUDENLB3218T150M
Inductor General PurposeChip Wirewound 15uH 20% 2.52MHz Ferrite 0.3A 0.416Ohm DCR 1207 T/R

Descriptions

Descriptions of TDK MLZ2012N150LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 15uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
MLZ Series 0805 15 uH 350 mA 470 mOhm Multilayer Ferrite Chip Inductor
Inductor, Multilayer, 15Uh, 0.35A, 20%; Inductance:15Μh; Dc Resistance Max:0.611Ohm; Self Resonant Frequency:40Mhz; Dc Current Rating:350Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:Mlz Series; Core Material:Ferrite Rohs Compliant: Yes |Tdk MLZ2012N150LT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos