TAIYO YUDEN MDKK2020T100MMV

ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -40C~125C 1MHz 690mOhm Max 10muH
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDKK2020T100MMV.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Newark

Inventory History

3 month trend:
-99.24%

CAD Models

Download TAIYO YUDEN MDKK2020T100MMV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.117
Stock
68
47,207
Authorized Distributors
5
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
630 mA
630 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
690 mΩ
690 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TAIYO YUDEN MDKK2020T100MMV provided by its distributors.

ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -40C~125C 1MHz 690mOhm Max 10muH
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 0808
Power Inductor Metal 10uH 20% Wirewound Emboss T/R
Metal Core SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (MCOIL™, MD series), 0.63A, 10 uH, ± 20 %, MDKK2020, RoHS
Taiyo Yuden SCT
Inductor, Aec-Q200, Wirewound, 10Uh; Inductance:10Μh; Rms Current (Irms):630Ma; Inductor Construction:Shielded; Saturation Current (Isat):750Ma; Product Range:Mcoil Md Series; Dc Resistance Max:0.69Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDKK2020T100MMV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU