TAIYO YUDEN LMK063BJ683KP-F

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.068 uF, ± 10 %, 0201, X5R, RoHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063BJ683KP-F.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

CAD Models

Download TAIYO YUDEN LMK063BJ683KP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
279,127
356,140
356,140
Authorized Distributors
5
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

16V 68nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.068uF 6.3V X5R 10% Pad SMD 0201 85C T/R
0402 68 nF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK105BJ683KV-F
0.068µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
CAP, MLCC, 0.068UF, X5R, 10V, 0402; Available until stocks are exhausted Alternative available
Multilayer Ceramic Capacitor, 0.068 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]

Descriptions

Descriptions of TAIYO YUDEN LMK063BJ683KP-F provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.068 uF, ± 10 %, 0201, X5R, RoHS
Taiyo Yuden SCT
Cap ,mlcc ,0201,10V ,x5R,68000Pf10% Rohs Compliant: Yes |Taiyo Yuden LMK063BJ683KP-F
Taiyo Yuden 68nF 10% 10 V dc X5R Dielectric SMD Ceramic Multilayer Capacitor 0201, 0603
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201
Cap Ceramic 0.068uF 10V X5R 10% Pad SMD 0201 85C T/R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU