Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM155R61A683KA01D

CAP, MLCC, 0.068UF, X5R, 10V, 0402; Available until stocks are exhausted Alternative available
$ 0.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A683KA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-12.69%

CAD Models

Download Murata GRM155R61A683KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.017
$ 0.017
Stock
4,629,667
832,694
832,694
Authorized Distributors
6
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENLMK105BJ683KV-F
10V 68nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 68 nF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 0.068 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 0.068muF ±10% X5R
16V 68nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:1x0.5x0.5mm

Descriptions

Descriptions of Murata GRM155R61A683KA01D provided by its distributors.

CAP, MLCC, 0.068UF, X5R, 10V, 0402; Available until stocks are exhausted Alternative available
Cap Ceramic 0.068uF 10V X5R 10% Pad SMD 0402 85C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 10V 0.068muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 1005M/0402
Capacitor, MLCC, 0.068UF, X5R, 10V, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH