Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R61A224ME90D

10V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A224ME90D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+36.91%

CAD Models

Download Murata GRM033R61A224ME90D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.026
$ 0.026
Stock
16,872,194
16,008,759
16,008,759
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

6.3V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.22 uF 4 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
6.3V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK063BJ224MP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 4V X5R +/-20% 0201 Gen Purp
Samsung Electro-MechanicsCL03A224MQ3NNNC
6.3V 220nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A224MQ3NNNH
6.3V 220nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R61A224ME90D provided by its distributors.

10V 220nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.22 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 0.22UF 10V X5R 0201 / Cap Ceramic 0.22uF 10V X5R 20% Pad SMD 0201 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201
Capacitor, Mlc, 0.22Uf, 10V, 0201; |Murata Manufacturing Co., Ltd. GRM033R61A224ME90D
0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 0.22muF ±20% X5R
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR
CAP, 0.22UF, 10V, MLCC, 0201; Capacitance:0.22µF; Voltage Rating:10V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61A224ME90D.