TAIYO YUDEN LMK063B7103KP-F

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 10V X7R +/-10% 0201 Gen Purp
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063B7103KP-F.

IHS

Datasheet27 pages6 years ago

Electro Sonic

CAD Models

Download TAIYO YUDEN LMK063B7103KP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
42,088
65,586,014
65,586,014
Authorized Distributors
5
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X5R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

25V 10nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C103K4PACTU
10nF ±10% 16V X5R 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
6.3V 10nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK063BJ103KP-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.01 uF, ± 10 %, 0201, X5R/B, RoHS
10V 10nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02016D103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.01uF X5R 0201 10%

Descriptions

Descriptions of TAIYO YUDEN LMK063B7103KP-F provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 10V X7R +/-10% 0201 Gen Purp
Cap ,mlcc ,0201,10V ,x7R,1000Pf ±10% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK063B7103KP-F
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201
CAP CER 10000PF 10V X7R 0201

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK063B7103KPF