Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R61A103KA01D

10V 10nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A103KA01D.

Upverter

Datasheet29 pages13 years ago

Newark

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-30.88%

CAD Models

Download Murata GRM033R61A103KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
9,454,235
7,854,198
7,854,198
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

6.3V 10nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A103KP3NNNC
10V 10nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK063BJ103KP-F
16V 10nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK063BJ103KP-F
25V 10nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 10nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 10nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R61A103KA01D provided by its distributors.

10V 10nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 10 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 10V X5R 10% Pad SMD 0201 85C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 10V 10000pF ±10% X5R
Cap Ceramic 0.01uF 10V X5R 10% SMD 0201 85°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0603M/0201
Cap, 0.01Μf, 10V, 10%, X5R, 0201; Capacitance:10000Pf; Voltage Rating:10V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R61A103KA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61A103KA01D.