TAIYO YUDEN LBC2518T1R5M

Inductor General Purpose Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.73A 0.143Ohm DCR 1007 T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2518T1R5M.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

_legacy Avnet

DigiKey

CAD Models

Download TAIYO YUDEN LBC2518T1R5M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.071
Stock
14,727
3,779
Authorized Distributors
6
5
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
730 mA
650 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
143 mΩ
91 mΩ
Q Factor
5
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLB3218T1R5M
Inductor General Purpose Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.86A 0.091Ohm DCR 1207 T/R
TAIYO YUDENLBC2016T1R5M
Ind Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 600mA 0806 T/R
Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.75A 0.169Ohm DCR 0805 T/R
TAIYO YUDENBRC2016T1R5M
Inductor Power Chip Wirewound 1.5uH 20% 100KHz Ferrite 0.82A 0.195Ohm DCR 0806 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 1.5uH 20% 2MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN LBC2518T1R5M provided by its distributors.

Inductor General Purpose Chip Wirewound 1.5uH 20% 7.96MHz Ferrite 0.73A 0.143Ohm DCR 1007 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1007
Inductor, ferrite,1.5Uh,20+% Tol,20-% Tol,1007-Case Rohs Compliant: Yes |Taiyo Yuden LBC2518T1R5M
LSQCA251818T1R5M,7.96MHz 80MHz 730mA 1.5¦ÌH 110m¦¸ ¡À20% 1007 2.5mm*1.8mm*2mm
Wire-wound Chip Inductors (LB series)[LB], 0.73A, 1.5 uH, ± 20 %, 1007, RoHS
Taiyo Yuden SCT
FIXED IND 1.5UH 730MA 110MOHM SM
FIXED IND 1.5UH 730MA 110 MOHM
LB C Type 1007 (2518Metric) 0.098Lx0.071W 2.50mmx1.80mm 1.5muH
730mA 1.5uH ±20% 1008 Power Inductors ROHS

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2518T1R5M
  • LQLBC2518T1R5M