What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LB2518T100K

Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.165A 0.325Ohm DCR 1007 T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2518T100K.

Newark

Datasheet3 pages4 years ago

Master Electronics

Taiyo Yuden SCT

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN LB2518T100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLB3218T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.34A 0.325Ohm DCR 1207 T/R
TAIYO YUDENLBC2012T100K
Inductor General PurposeChip Wirewound 10uH 10% 2.52MHz Ferrite 0.2A 1.56Ohm DCR 0805 T/R
TAIYO YUDENCB2518T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.82A 0.325Ohm DCR 1007 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 35Q-Factor Ferrite 0.003A 2.55Ohm DCR 0603 T/R
Inductor RF Shielded Multi-Layer 10uH 10% 2MHz 55Q-Factor Ferrite 0.015A 1.15Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN LB2518T100K provided by its distributors.

Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.165A 0.325Ohm DCR 1007 T/R
Wire-wound Chip Inductors | FIXED IND 10UH 165MA 250 MOHM
LB Series 1007 10 uH ±10 % Tol. 165 mA Unshielded Surface Mount Power Inductor
Inductance:10µH; DC Resistance Max:0.325ohm; Self Resonant Frequency:-; DC Current Rating:165mA; Inductor Case / Package:1007 [2518 Metric]; Product Range:LB Series; Inductance Tolerance:± 10%; Inductor Construction:Unshielded RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB 2518T100K
  • LB2518T100K.
  • LQ LB 2518T100K
  • LQ LB2518T100K
  • LQLB2518T100K