TAIYO YUDEN LB2518T470K

Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.085A 1.235Ohm DCR 1007 T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2518T470K.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

_legacy Avnet

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN LB2518T470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLBC2012T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.09A 7.54Ohm DCR 0805 T/R
TAIYO YUDENLBC2016T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.11A 5.59Ohm DCR 0806 T/R
Ind General Purpose Chip Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 75mA 1210 T/R
TAIYO YUDENLB2012T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of TAIYO YUDEN LB2518T470K provided by its distributors.

Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.085A 1.235Ohm DCR 1007 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007
Wire-wound Chip Inductors (LB series)[LB], 0.085A, 47 uH, ± 10 %, 1007, RoHS
Taiyo Yuden SCT
FIXED IND 47UH 85MA 950 MOHM SMD
Fixed Inductors 1007 47uH 1235mOhms +/-10%Tol 85mA
LB 1007 (2518Metric) 0.098Lx0.071W 2.50mmx1.80mm 47muH
Wirewound Inductor, 47Uh, 85Ma 10% 12Mhz; Core Material:Ferrite; Dc Current Rating:85Ma; Dc Resistance Max:0.95Ohm; Inductance:47Μh; Inductance Tolerance:± 10%; Inductor Case Style:1007; Leaded Process Compatible:No; No. Of Pins:2 Rohs Compliant: Yes |Taiyo Yuden LB2518T470K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB 2518T470K
  • LQLB2518T470K