What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LBC2016T470K

Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.11A 5.59Ohm DCR 0806 T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2016T470K.

IHS

Datasheet3 pages4 years ago

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN LBC2016T470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Chip Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
TAIYO YUDENCBMF1608T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.14A 3.25Ohm DCR 0603 T/R
TAIYO YUDENCB2016T470KV
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.12A 3.12Ohm DCR 0806 Automotive T/R
TAIYO YUDENLBR2518T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.12A 1.092Ohm DCR 1007 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of TAIYO YUDEN LBC2016T470K provided by its distributors.

Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.11A 5.59Ohm DCR 0806 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
Wire-wound Chip Inductors (LB series)[LB], 0.11A, 47 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
FIXED IND 47UH 110MA 4.3 OHM SMD
Fixed Inductors 0806 47uH 5590mOhms +/-10%Tol 110mA
Inductor, 47Uh, 0.11A, 10%, 11Mhz; Inductance:47Μh; Dc Resistance Max:4.3Ohm; Self Resonant Frequency:11Mhz; Dc Current Rating:110Ma; Inductor Case/Package:0806 [2016 Metric]; Product Range:Lb Series; Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden LBC2016T470K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2016T470K
  • LQLBC2016T470K