What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LB2012T470K

Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R
$ 0.067
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2012T470K.

Newark

Datasheet3 pages4 years ago
Datasheet13 pages13 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

Inventory History

3 month trend:
+131%

CAD Models

Download TAIYO YUDEN LB2012T470K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.092
Stock
790,074
444,088
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
60 mA
90 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.81 Ω
4.81 Ω
Q Factor
-
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLB2016T470KV
Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 70mA 0806 Embossed T/R
TAIYO YUDENLB2016T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R
Ind General Purpose Chip Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 75mA 1210 T/R
TAIYO YUDENLBR2012T470KV
Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 75mA 0805 Embossed T/R
Inductor Chip Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Ind Power Wirewound 47uH 10% 2.52MHz 15Q-Factor 180mA 1210 T/R

Descriptions

Descriptions of TAIYO YUDEN LB2012T470K provided by its distributors.

Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.06A 4.81Ohm DCR 0805 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
LSQBA201212T470K,2.52MHz 11MHz 60mA 47¦ÌH 3.7¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Wire-wound Chip Inductors (LB series)[LB], 0.06A, 47 uH, ± 10 %, 0805, RoHS
Taiyo Yuden SCT
WIREWOUND INDUCTOR, 47UH, 60MA 10% 11MHZ
Wirewound Inductor, 47Uh, 60Ma 10% 11Mhz; Rango De Producto:Serie Lb; Inductancia:47Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0805 [Métrica 2012]; Frecuencia De Autoresonancia Mín.:11Mhz |Taiyo Yuden LB2012T470K
WIREWOUND INDUCTOR, 47UH, 60MA 10% 11MHZ; WIREWOUND INDUCTOR, 47UH, 60MA 10% 11MHZ; Product Range:TAIYO YUDEN - LB Series 2012 (0805) Wirewound Chip Inductors; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:3.7ohm; DC Current Rating:60mA; No. of Pins:2

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB 2012T470K
  • LQ LB2012T470K
  • LQLB2012T470K