TAIYO YUDEN JMK063BJ223MP-F

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF 6.3V X5R +/-20% 0201 Gen Purp
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN JMK063BJ223MP-F.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Taiyo Yuden SCT

Alternate Parts

Price @ 1000
$ 0.007
Stock
13,162
435,540
Authorized Distributors
5
5
Capacitance
22 nF
22 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.022uF 10volts X5R 20%
TAIYO YUDENLMK063BJ223MP-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.022 uF, ± 20 %, 0201, X5R/B, RoHS
0201 22 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03A223KQ3NNNC
Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, 10%, X5R, 0201 0603 Metric - T/R
6.3V 22nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK063BJ223KP-F
0201 0.022 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TAIYO YUDEN JMK063BJ223MP-F provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF 6.3V X5R +/-20% 0201 Gen Purp
Cap, Mlcc, 0201, 6.3V, X5R, 0.022Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JMK063BJ223MP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.022 uF, ± 20 %, 0201, X5R/B, RoHS
Taiyo Yuden SCT
Cap Ceramic 0.022uF 6.3V X5R 20% Pad SMD 0201 85°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU