TAIYO YUDEN LMK063BJ223KP-F

0201 0.022 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063BJ223KP-F.

IHS

Datasheet3 pages3 years ago

element14 APAC

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
-2.93%

CAD Models

Download TAIYO YUDEN LMK063BJ223KP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.005
$ 0.005
Stock
8,971,954
11,091,160
11,091,160
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

0201 10 V 0.022 uF ±10% Tolerance X5R Monolithic Ceramic Chip Capacitor
0201 22 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
16V 22nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A223KQ3NNNC
Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, 10%, X5R, 0201 0603 Metric - T/R
6.3V 22nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063BJ223KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF 6.3V X5R +/-10% 0201 Gen Purp

Descriptions

Descriptions of TAIYO YUDEN LMK063BJ223KP-F provided by its distributors.

0201 0.022 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.022 uF, ± 10 %, 0201, X5R/B, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201
Cap Ceramic 0.022uF 10V X5R 10% Pad SMD 0201 85C T/R
Ceramic Capacitor 0.022Uf 10V, X5R, 10%, 0201, Full Reel; Capacitance:22000Pf; Voltage(Dc):10V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK063BJ223KP-F.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK063 BJ223KP-F
  • LMK063BJ223KP-F.
  • RM LMK063 BJ223KP-F
  • RMLMK063BJ223KP-F