TAIYO YUDEN HMK107B7223KAHT

Cap, Mlcc, 0603, 100V, X7R, 0.022Uf10%, T&r Rohs Compliant: Yes |Taiyo Yuden HMK107B7223KAHT
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN HMK107B7223KAHT.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Future Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-1.51%

CAD Models

Download TAIYO YUDEN HMK107B7223KAHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.022
$ 0.022
Stock
191,500
13,075,395
13,075,395
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TAIYO YUDEN HMK107B7223KAHT provided by its distributors.

Cap, Mlcc, 0603, 100V, X7R, 0.022Uf10%, T&r Rohs Compliant: Yes |Taiyo Yuden HMK107B7223KAHT
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
M 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±10% 0.022muF
Chip Capacitor (MLCC) 0603 22nF ±10% 100V X7R
MLCC - SMD/SMT 0603 100VDC 0.022uF 10% X7R AEC-Q200
MMASH168SB7223KTNA01,22nF ¡À10% X7R 100V 0603 1.6mm*800¦Ìm*800¦Ìm
Medium-High Voltage MLCC for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 100V, 0.022 uF, ± 10 %, 0603, X7R, RoHS
Taiyo Yuden SCT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMK107 B7223KAHT